Reference Only
P2CF08
Relay Sockets & Hardware CONNECTOR SOCKET
Datasheet
P2CF08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Octal, 8-Pin | |
| Termination Style | Plug In | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 8 | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
115In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.06 | $16.06 | |
| $15.89 | $31.78 | |
| $15.72 | $62.88 | |
| $15.03 | $150.30 | |
| $14.88 | $238.08 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.