Reference Only

HL5030

Limit Switches LIMIT SWITCH

Manufacturer:

Mfr Part:
HL5030

TTI Part:
HL-5030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorRoller Lever
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force7.35 N
Termination StyleConnector
Mounting StylePanel Mount
IP RatingIP65
PackagingEach
Actuator StyleRoller Lever
Maximum Operating Temperature+ 35 C
Minimum Operating Temperature- 5 C
Product TypeLimit Switches
SeriesHL-5000
SubcategorySwitches
TypeLimit Switch Adjustable Roller Lever
Part # AliasesHL5030

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.72$156.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.