Reference Only
H7ETNFVB
Counters & Tachometers SELF-PWRD TIMER CNTR
Datasheet
H7ETNFVB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Counters & Tachometers | |
| Product | Counters | |
| Type | Time Counter | |
| Display Type | LCD Non-Backlit | |
| Packaging | Each | |
| Product Type | Counters & Tachometers | |
| Series | H7ET | |
| Subcategory | Counters & Tachometers | |
| Part # Aliases | 1275299 H7ETNFVB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.57 | $184.57 | |
| $182.46 | $547.38 | |
| $178.88 | $894.40 | |
| $145.90 | $1,459.00 |
Need more?
My Notes
Sign into see notes.