Reference Only

H7ECNVB

Counters & Tachometers COUNT TOTALIZER

Manufacturer:

Mfr Part:
H7ECNVB

TTI Part:
H7EC-NV-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCounters & Tachometers
ProductCounters
Display TypeLCD, 8 Digit, Backlit
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
PackagingEach
Product TypeCounters & Tachometers
SubcategoryCounters & Tachometers

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS9029108000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.74$144.74
$143.30$716.50
$131.99$1,319.90
$130.67$1,960.05
$126.11$3,152.75
$120.34$6,017.00
Need more?

My Notes

Sign into see notes.