Reference Only
H3CRH8LAC200240M
Time Delay & Timing Relays TIMER PWR-OFF DELAY
Datasheet
H3CRH8LAC200240M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Hand Dial | |
| Mounting Style | DIN Rail Mount | |
| Operating Supply Voltage | 200 VAC to 240 VAC | |
| Packaging | Each | |
| Product Type | Timers | |
| Series | H3CR | |
| Subcategory | Relays | |
| Termination Style | Plug, Octal Style | |
| Timing Range | 0.05 s to 12 m | |
| Part # Aliases | H3CRH8LAC200240M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.63 | $139.63 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.