Reference Only
H3CRH8LAC100120M
Time Delay & Timing Relays OFF DELAY 0-12 MIN
Datasheet
H3CRH8LAC100120M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 100 V to 120 V | |
| Timing Range | 12 s to 12 m | |
| Series | H3CR | |
| Packaging | Each | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CRH8LAC100120M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.70 | $102.70 | |
| $97.81 | $978.10 | |
| $95.89 | $1,438.35 | |
| $94.01 | $2,350.25 | |
| $92.16 | $4,608.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.