Reference Only
H3CA-A
Time Delay & Timing Relays DIGITAL SOLID STATE
Datasheet
H3CA8AC100110120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | LED Backlight | |
| Termination Style | Screw | |
| Operating Supply Voltage | 24 V to 240 V | |
| Timing Range | 0.1 s to 9990 hr | |
| Series | H3CA | |
| Packaging | Each | |
| Mounting Style | Flush Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Lead (7439-92-1) |