Reference Only
G7SA2A2BDC24
Safety Relays 24DC DPST-NO DPST-NC 4 CONTACTS
Datasheet
G7SA2A2BDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 6 A | |
| Packaging | Each | |
| Coil Resistance | 1.6 kOhms | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | G7SA | |
| Subcategory | Relays | |
| Part # Aliases | 376123 G7SA2A2B24DC 1221753 G7SA2A2BDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
191In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.76 | $42.76 | |
| $42.33 | $84.66 | |
| $41.90 | $167.60 | |
| $37.80 | $378.00 | |
| $37.42 | $598.72 | |
| $36.87 | $921.75 | |
| $34.88 | $1,744.00 | |
| $34.53 | $8,632.50 |
Need more?
My Notes
Sign into see notes.