Reference Only

G7SA-5A1B-DC24

Safety Relays 24DC 5PST-NO SPST-NC 6 CONTACTS

Manufacturer:

Mfr Part:
G7SA5A1BDC24BYOMZ

TTI Part:
G7SA-5A1B-DC24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form5 Form A (5PST-NO), 1 Form A (SPST-NO)
Contact TerminationSolder Pin
Contact Rating6 A
PackagingEach
Coil Resistance1.15 kOhms
Current Rating - Max6 A
Product TypeSafety Relays
ProductSafety Relays
SeriesG7SA
SubcategoryRelays
Part # Aliases9861955 376127 G7SA5A1B24DC G7SA5A1BDC24

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

83In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.80$64.80
$64.16$128.32
$63.52$254.08
$62.89$628.90
$62.27$996.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.