Reference Only
G7S4A2BEDC24
Safety Relays 6 AMP 24VDC 4PST-NO/DPST-NC
Datasheet
G7S4A2BEDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Packaging | Each | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7S-4A2B-EDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.24 | $79.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.