Reference Only

G6D4SB

Relay Sockets & Hardware SHORTING BAR

Manufacturer:

Mfr Part:
G6D4SB

TTI Part:
G6D-4-SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductAccessories and Hardware
Accessory TypeShorting Bar
Associated Relay SeriesG9S
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesG6D
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.