Reference Only
EESX871P
Optical Switches, Transmissive, Phototransistor Output TC SLOT PMS PNP L-ON L SHAPE
Datasheet
EESX871P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Wire Leads | |
| Output Type | Phototransistor | |
| Packaging | Each | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 5 mm | |
| Sensing Method | Transmissive, Slotted, Through-Beam Type | |
| Series | EE-SX87 | |
| Slot Width | 5 mm | |
| Subcategory | Optical Switches | |
| Part # Aliases | EESX871P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.38 | $46.38 | |
| $45.92 | $91.84 | |
| $42.76 | $213.80 | |
| $38.24 | $382.40 | |
| $37.86 | $605.76 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.