Reference Only

EESX870A

Optical Switches, Transmissive, Phototransistor Output THIN COMPACT SLOT PMS NPN L-ON

Manufacturer:

Mfr Part:
EESX870A

TTI Part:
EE-SX870A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.8 mm
If - Forward Current35 mA
Maximum Collector Current100 mA
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Mounting StyleWire Leads
Output TypePhototransistor
PackagingEach
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance5 mm
Sensing MethodTransmissive, Slotted, Through-Beam Type
SeriesEE-SX87
Slot Width5 mm
SubcategoryOptical Switches
Wavelength940 nm
Part # AliasesEESX870A

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.