Reference Only
EESX870
Optical Switches, Transmissive, Phototransistor Output SLOT LGHT-ON NPN
Datasheet
EESX870 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 0.8 mm | |
| If - Forward Current | 35 mA | |
| Maximum Collector Current | 100 mA | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Screw Mount | |
| Output Type | Phototransistor | |
| Packaging | Each | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 5 mm | |
| Sensing Method | Transmissive, Slotted, Through-Beam Type | |
| Series | EE-SX87 | |
| Slot Width | 5 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | EESX870NC EESX870 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.47 | $55.47 | |
| $54.92 | $109.84 | |
| $54.38 | $271.90 | |
| $49.42 | $494.20 | |
| $48.93 | $782.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes