Reference Only

EESX673A

Optical Switches, Transmissive, Phototransistor Output 5MM SLOTTED PMS L/D-ON NPN C M

Manufacturer:

Mfr Part:
EESX673A

TTI Part:
EE-SX673A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Output TypePhototransistor
PackagingEach
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted, Through-Beam Type
SubcategoryOptical Switches
Part # AliasesEESX673ANC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.68$33.68
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.