Reference Only

EESX671A

Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON

Manufacturer:

Mfr Part:
EESX671A

TTI Part:
EE-SX671A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.8 mm
Maximum Collector Current100 mA
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Number of Channels1 Channel
Output TypePhototransistor
PackagingEach
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance5 mm
Sensing MethodTransmissive, Slotted, Through-Beam Type
SeriesEE-SX67
Slot Width5 mm
SubcategoryOptical Switches
Wavelength940 nm
Part # AliasesEESX671ANC 1385694 EESX671A

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

58In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.50$38.50
$38.12$76.24
$37.57$187.85
$35.93$359.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes