Reference Only
EESPX305W2A
Optical Switches, Transmissive, Phototransistor Output TRANS DARK-ON
Datasheet
EESPX305W2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Aperture Width | 0.5 mm | |
| If - Forward Current | 15 mA | |
| Maximum Collector Current | 80 mA | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Output Type | Phototransistor | |
| Packaging | Each | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 5 mm | |
| Sensing Method | Transmissive, Through-Beam Type | |
| Series | EE-SPX-W | |
| Slot Width | 3.6 mm | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | 1501963 EESPX305W2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.00 | $110.00 | |
| $108.91 | $217.82 | |
| $107.83 | $539.15 | |
| $96.80 | $968.00 | |
| $95.84 | $1,437.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.