Reference Only

EESPW411

End of Life
Optical Switches, Transmissive, Phototransistor Output TRANS 1 m SNS DIST

Manufacturer:

Mfr Part:
EESPW411

TTI Part:
EE-SPW411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width5 mm
If - Forward Current20 mA
Maximum Collector Current100 mA
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleThrough Hole
Number of Channels1 Channel
Output TypePhototransistor
PackagingEach
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance1 m
Sensing MethodTransmissive, Through-Beam Type
SeriesEE-SPW411
Slot Width1 m
SubcategoryOptical Switches
Wavelength940 nm
Part # Aliases1339608 EESPW411

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

233In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.