Reference Only

EE-SPW311

Optical Switches, Transmissive, Phototransistor Output TRANS 1 m SNS DIST

Manufacturer:

Mfr Part:
EE-SPW311

TTI Part:
EE-SPW311

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width5 mm
If - Forward Current20 mA
Maximum Collector Current100 mA
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting StyleThrough Hole
Number of Channels1 Channel
Output TypePhototransistor
PackagingEach
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance1 m
Sensing MethodTransmissive, Through-Beam Type
SeriesEE-SPW311
Slot Width1 m
SubcategoryOptical Switches
Wavelength940 nm
Part # Aliases1385681 EESPW311

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.