Reference Only
E5ECRX4A5M000
Temperature Controllers 1/8DIN Temp Cont
Datasheet
E5ECRX4A5M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 2 Input | |
| Number of Outputs | 5 Output | |
| Input Type | RTD, Thermocouple | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 96 mm | |
| IP Rating | IP66 | |
| Series | E5EC | |
| Termination Style | Screw | |
| Display Type | 11-Segment, 4-Digit | |
| Minimum Operating Temperature | - 200 C | |
| Maximum Operating Temperature | + 2300 C | |
| Analog / Digital | Digital | |
| Features | Large white PV display that?s easier to read easy to use | |
| Packaging | Each | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Digital Temperature Controller | |
| Part # Aliases | E5ECRX4A5M000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $441.15 | $441.15 | |
| $432.50 | $1,297.50 | |
| $424.02 | $2,120.10 | |
| $413.25 | $4,132.50 | |
| $399.92 | $9,998.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Omron
Relay Sockets & Hardware DIN RAIL 1M (100CM)

Omron
Relay Sockets & Hardware DIN RAIL STOP PLATE

Omron
Relay Sockets & Hardware DIN RAIL 50 CM
Omron
Relay Sockets & Hardware SPACER
My Notes
Sign into see notes.