Reference Only
E3Z-D86
Photoelectric Sensors PES DIFFUSE PNP CONNECTOR
Datasheet
E3ZD86 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Distance | 100 mm | |
| Output Configuration | PNP | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Features | Light On / Dark On | |
| Height | 33.2 mm | |
| Length | 20 mm | |
| Operating Supply Voltage | 24 VDC | |
| Packaging | Each | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Width | 10.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.00 | $182.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.