Reference Only
E3XHD44
Fiber Optic Sensors E3X-HD44 with M8 connector
Datasheet
E3XHD44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Output Configuration | PNP | |
| Features | Maintenance-free operation that withstands the ambient environments | |
| Light Source | Red LED | |
| Mounting Style | DIN Rail | |
| Operating Supply Voltage | 24 V | |
| Packaging | Each | |
| Product Type | Fiber Optic Sensors | |
| Response Time | 16 ms | |
| Series | E3X-HD | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Type | Smart Fiber Sensor | |
| Part # Aliases | E3XHD44 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8543709810 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $284.78 | $284.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Omron
Sensor Cables / Actuator Cables M8 connect straight 2m cable 4-wire

Omron
Sensor Cables / Actuator Cables M8 connect L-shaped 5m cable 4-wire
My Notes
Sign into see notes.