Reference Only
E32DC200E
Fiber Optic Sensors M3 DIFF CABLE
Datasheet
E32DC200E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 80 mm | |
| Features | 2 m cable | |
| Light Source | Red LED | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Type | Fibre Optic Sensors | |
| Part # Aliases | 1603026 E32DC200E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $143.62 | $143.62 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.