Reference Only
E2EX2D1N
Proximity Sensors - Industrial PROX M8 2MM NO
Datasheet
E2EX2D1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Measuring Range - Max | 2 mm | |
| Output Type | NO | |
| Series | E2E | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.34 | $135.34 | |
| $134.00 | $268.00 | |
| $127.50 | $637.50 | |
| $123.99 | $1,239.90 | |
| $122.76 | $1,964.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes