Reference Only

E2EX1R5F1M1

Proximity Sensors - Industrial PROXIMITY SENSOR

Manufacturer:

Mfr Part:
E2EX1R5F1M1

TTI Part:
E2E-X1R5F1-M1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max1.5 mm
Output TypePNP
SeriesE2E
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8543709860
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.18$105.18
$91.61$183.22
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.