Reference Only

E2EC-CR5C1

Proximity Sensors - Industrial 3mm .5mm SENS NPN

Manufacturer:

Mfr Part:
E2ECCR5C15M

TTI Part:
E2EC-CR5C1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max0.5 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodPre-Cable
Supply Voltage - Min4.75 VDC
Supply Voltage - Max30 VDC
SeriesE2EC
Housing MaterialBrass
IP RatingIP64
Maximum Frequency1 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2ECCR5C1

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8543704500
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$244.25$244.25
$241.83$483.66
$233.35$1,166.75
$227.03$2,270.30
$224.78$3,596.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.