Reference Only

E2AM12KS04WPC12M

End of Life
Proximity Sensors - Industrial M12 SHLD,NPB,4MM,NPN,NO,2M CAB

Manufacturer:

Mfr Part:
E2AM12KS04WPC12M

TTI Part:
E2A-M12KS04-WP-C1 2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max4 mm
Output TypeNPN
SeriesE2A
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8543704500
TARIC8504408390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.