Reference Only
D4E1A20N
Limit Switches LS GEN PUR RLR PGR W/O CABL
Datasheet
D4E1A20N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Operating Force | 11.77 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Type | Compact Sealed Limit Switch | |
| Packaging | Kit | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | D4E-N | |
| Subcategory | Switches | |
| Part # Aliases | 1418230 D4E1A20N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.92 | $89.92 | |
| $87.98 | $439.90 | |
| $80.10 | $801.00 | |
| $77.78 | $1,944.50 | |
| $72.93 | $3,646.50 | |
| $68.61 | $6,861.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes