Reference Only
D4C1620
Limit Switches ROLLR LEVER 3M CABLE
Datasheet
D4C1620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4P4T | |
| Actuator | Roller Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 20.46 oz | |
| Termination Style | Quick Connect | |
| Mounting Style | Roller | |
| Packaging | Each | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Series | D4C | |
| Subcategory | Switches | |
| Type | Limit | |
| Part # Aliases | 1385680 D4C1620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.62 | $162.62 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.