Reference Only

D4B2111N

Limit Switches LimitSw G1/2 1NC/1NO SideRotary RollLeve

Manufacturer:

Mfr Part:
D4B2111N

TTI Part:
D4B-2111N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Lever
Current Rating10 A
Voltage Rating AC400 VAC
Voltage Rating DC250 VDC
Operating Force9.41 N
NEMA Rating3, 4, 4X, 6P, 13
Termination StyleScrew
Mounting StyleConduit (1/2 in)
IP RatingIP67
PackagingEach
Actuator StyleRoller Lever
Product TypeLimit Switches
SeriesD4B-N
SubcategorySwitches
Part # Aliases366617 D4B2111N

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.64$93.64
$87.13$435.65
$84.25$842.50
$80.43$2,010.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.