Reference Only
D40A1C5
Magnetic / Reed Switches Door switch, NO, 5M
Datasheet
D40A1C5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Dry Reed | |
| Contact Form | SPST | |
| Color | Black | |
| Termination Style | Wire Lead | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Subcategory | Switches | |
| Part # Aliases | 660962 D40A1C5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $198.09 | $198.09 | |
| $191.17 | $573.51 | |
| $187.41 | $937.05 | |
| $168.64 | $1,686.40 | |
| $166.96 | $4,174.00 | |
| $163.95 | $8,197.50 |
Need more?
My Notes
Sign into see notes.