Reference Only
CJ1W-OC201
Programmable Logic Controllers - PLCs CJ1WOD231 CJ1WOD231
Datasheet
CJ1W-OC201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Expansion I/O Unit | |
| Number of Outputs | 8 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 250 VAC, 24 VDC | |
| Supply Voltage - Min | 250 VAC, 24 VDC | |
| Output Type | Relay | |
| Display Type | None | |
| Series | CJ1 | |
| Size | 90 mm x 89 mm x 31 mm | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CJ1WOC201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |