Reference Only
APZ
Switch Cases / Switch Covers TERMINAL COVER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Terminal | |
| Designed for | A, X, Z, DZ Series | |
| Packaging | Each | |
| Height | 53 mm | |
| Length | 53 mm | |
| Material | Vinyl Chloride | |
| Mounting Style | Screw | |
| Product Type | Switch Cases / Switch Covers | |
| Series | AP | |
| Subcategory | Switch Accessories | |
| Width | 21 mm | |
| Part # Aliases | 1385247 APZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.48 | $6.48 | |
| $6.36 | $31.80 | |
| $6.23 | $62.30 | |
| $6.11 | $152.75 | |
| $5.71 | $285.50 | |
| $5.36 | $536.00 | |
| $4.64 | $1,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.