Reference Only
APB
Switch Cases / Switch Covers ACCESSORIES TERMINAL COVER
Datasheet
APB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Cases / Switch Covers | |
| Height | 20.2 mm | |
| Length | 53.8 mm | |
| Material | Phenolic Resin | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Product Type | Switch Cases / Switch Covers | |
| Product | Covers | |
| Subcategory | Switch Accessories | |
| Type | Terminal | |
| Width | 21 mm | |
| Part # Aliases | APBNC 1340944 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $6.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.