Reference Only

A4EGC000041

Emergency Stop Switches / E-Stop Switches A4EG-C000041

Manufacturer:

Mfr Part:
A4EGC000041

TTI Part:
A4EG-C000041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryEmergency Stop Switches / E-Stop Switches
TypePendant
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - (OFF)
Current Rating1 A
Voltage Rating AC125 VAC
Termination StyleWire Lead
IP RatingIP66
PackagingEach
Product TypeEmergency Stop Switches
ProductSafety Switches
SeriesA4EG
SubcategorySwitches
Part # AliasesA4EGC000041

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$354.06$354.06
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.