Reference Only
A22EM02B
Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON E-STOP
Datasheet
A22EM02B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Button Size | 40 mm | |
| Panel Cutout | 22.3 mm | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Actuator Style | Round | |
| Actuator | Round | |
| Life | 300000 Cycle | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | A22EM02B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.97 | $125.97 | |
| $119.47 | $597.35 | |
| $113.44 | $1,134.40 | |
| $106.62 | $2,665.50 | |
| $104.38 | $5,219.00 | |
| $102.33 | $10,233.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes