Reference Only
A22EM02
Emergency Stop Switches / E-Stop Switches DPST-NC 40mm HEAD Push-lock turn-reset
Datasheet
A22EM02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 380 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Button Size | 40 mm | |
| Panel Cutout | 22.3 mm | |
| Packaging | Kit | |
| Actuator Style | Round | |
| Actuator | Round | |
| Product Type | Emergency Stop Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | 359905 1689461 A22EM02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.01 | $74.01 | |
| $68.70 | $343.50 | |
| $63.47 | $634.70 | |
| $62.84 | $1,571.00 | |
| $60.81 | $3,040.50 | |
| $57.31 | $5,731.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.