Reference Only

A20GV2B7K

Basic / Snap Action Switches SWITCH SNAP

Manufacturer:

Mfr Part:
A20GV2B7K

TTI Part:
A20GV2B7K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeGeneral Purpose
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating20 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force0.88 N
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP00
PackagingEach
Actuator StyleRoller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?