Reference Only
A165ES02
Emergency Stop Switches / E-Stop Switches DPST-NC RED 24V 30mm IP65
Datasheet
A165ES02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Current Rating | 5 A | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Panel Cutout | 16 mm | |
| Panel Thickness | 3.2 mm | |
| IP Rating | IP65 | |
| Packaging | Kit | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A165E | |
| Subcategory | Switches | |
| Part # Aliases | 1533275 A165E-S02 OMRA165ES02 359026 A165ES02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
289In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.68 | $63.68 | |
| $61.05 | $305.25 | |
| $58.50 | $585.00 | |
| $52.95 | $1,323.75 | |
| $51.91 | $2,595.50 | |
| $49.61 | $4,961.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes