Reference Only
445101031
Safety Relays RELAY DIN SAFETY
Datasheet
445101031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Screw | |
| Contact Rating | 3 A | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Coil Resistance | 800 Ohms | |
| Current Rating - Max | 3 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 230 VAC, 24 VDC | |
| Width | 22.5 mm | |
| Part # Aliases | SR103AM01 445101031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.00 | $219.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.