Reference Only
Z50E-B
RF Inductors - Leaded PLATE CHOKE 7.0UH
Datasheet
Z50E-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Plate Choke | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 7 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 980 mOhms | |
| Self Resonant Frequency | 79 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 25.4 mm | |
| Diameter | 7.14 mm | |
| Series | Z | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
261 expected 21-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.18 | $9.18 | |
| $7.65 | $153.00 | |
| $7.56 | $226.80 | |
| $7.32 | $366.00 | |
| $6.83 | $683.00 | |
| $6.42 | $1,605.00 | |
| $6.23 | $3,115.00 | |
| $6.15 | $6,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.18 | $9.18 | |
| $7.65 | $153.00 | |
| $7.56 | $226.80 | |
| $7.32 | $366.00 | |
| $6.83 | $683.00 | |
| $6.42 | $1,605.00 | |
| $6.23 | $3,115.00 | |
| $6.15 | $6,150.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes