Reference Only

Z28E

RF Inductors - Leaded RF PLATE CHOKE

Manufacturer:

Mfr Part:
Z28E

TTI Part:
Z28E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRF Inductors - Leaded
TypeRF Plate Choke
Termination StyleAxial
ShieldingUnshielded
Inductance1.58 uH
Tolerance10 %
Maximum DC Current600 mA
Maximum DC Resistance330 mOhms
Self Resonant Frequency168 MHz
TerminationStandard
Mounting StylePCB Mount
Length19.05 mm
Diameter4.76 mm
SeriesZ
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$13.10$327.50
$12.96$648.00
$12.51$1,251.00
$11.83$2,957.50
$11.71$5,855.00
$11.58$11,580.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes