Reference Only
Z14
RF Inductors - Leaded 44uH .68A RF CHOKE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | RF Inductors - Leaded | |
| Type | RF Plate Choke | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 44 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 680 mA | |
| Maximum DC Resistance | 2.6 Ohms | |
| Self Resonant Frequency | 23 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 50.6 mm | |
| Diameter | 11.1 mm | |
| Series | Z | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.47 | $973.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes