Reference Only

WHB100FET

Wirewound Resistors - Through Hole 1W 100 ohms 1%

Manufacturer:

Mfr Part:
WHB100FET

TTI Part:
WHB100FET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating1 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length7 mm
Diameter3.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesWH/WN
PackagingReel
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeMiniature Molded Wirewound

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.50$2,000.00
$0.375$3,750.00
$0.339$8,475.00
Need more?

My Notes

Sign into see notes.