Reference Only
WFH90L25RJE
Wirewound Resistors - Chassis Mount 90W 25 ohms 5% High Power
Datasheet
WFH90L25RJE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | WFH | |
| Resistance | 25 Ohms | |
| Power Rating | 90 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Voltage Rating | 1.2 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 300 C | |
| Termination Style | Solder Lug | |
| Height | 12.6 mm | |
| Length | 70 mm | |
| Width | 51 mm | |
| Packaging | Box | |
| Resistance | 25 Ohms | |
| Power Rating | 90 W | |
| Voltage Rating | 1.2 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 70 mm | |
| Width | 51 mm | |
| Height | 12.6 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 300 C | |
| Series | WFH | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.34 | $1,367.00 | |
| $26.02 | $2,602.00 | |
| $24.65 | $6,162.50 |
Need more?
Sign in to add projects and notes