Reference Only
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Datasheet
WA-T220-101E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Color | Black | |
| Designed for | TO-220 | |
| Fin Style | Extruded Axial Fin | |
| Heatsink Material | Aluminum | |
| Height | 30.5 mm | |
| Length | 18.3 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Product | Heat Sinks | |
| Subcategory | Heat Sinks | |
| Thermal Resistance | 10 C/W | |
| Type | Component | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |