Reference Only
VM1-038-1AE
Heat Sinks VERT MT HEATSINK TO-247
Datasheet
VM1-038-1AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Color | Black | |
| Designed for | TO-247 | |
| Fin Style | Angled Fin | |
| Heatsink Material | Aluminum | |
| Height | 38.6 mm | |
| Length | 60 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Product | Heat Sinks | |
| Series | VM | |
| Subcategory | Heat Sinks | |
| Type | Component | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8487909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,184 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $17,470.08 |
Need more?
Sign in to add projects and notes