Reference Only

UM050E100BKE

Thick Film Resistors - Through Hole 10T Ohms 30KV 10%

Manufacturer:

Mfr Part:
UM050E100BKE

TTI Part:
UM050E100BKE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesUltra-Mox
Resistance10 TOhms
Power Rating1.2 W
Tolerance10 %
Temperature Coefficient500 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating30 kV
Length50 mm
Termination StyleRadial
PackagingBulk
Height12.5 mm
Lead Diameter0.6 mm
Lead Spacing47.8 mm
ProductThick Film Resistors Leaded
TypeHigh Voltage, Thick Film Resistors
Width1.4 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
TradenameUltra-Mox

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$81.77$8,177.00
Need more?

My Notes

Sign into see notes.