Reference Only

UM030Z1009JE

Thick Film Resistors - Through Hole 100G Ohms 10KV 5%

Manufacturer:

Mfr Part:
UM030Z1009JE

TTI Part:
UM030Z1009JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesUltra-Mox
Resistance100 GOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating10 kV
Length30 mm
Termination StyleRadial
PackagingBulk
Height6 mm
Lead Diameter0.6 mm
Lead Spacing27.7 mm
ProductThick Film Resistors Leaded
Width1.4 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
TradenameUltra-Mox

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$23.17$2,317.00
Need more?
Sign in to add projects and notes