Reference Only
UM030Z1008JE
Thick Film Resistors - Through Hole 10G Ohms 10KV 5%
Datasheet
UM030Z1008JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | Ultra-Mox | |
| Resistance | 10 GOhms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 250 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 10 kV | |
| Length | 30 mm | |
| Termination Style | Radial | |
| Packaging | Box | |
| Height | 6 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 27.7 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | High Voltage, Thick Film Resistors | |
| Width | 1.4 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Tradename | Ultra-Mox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.59 | $255.90 | |
| $25.34 | $760.20 | |
| $25.02 | $1,251.00 | |
| $24.31 | $2,431.00 | |
| $23.78 | $5,945.00 | |
| $23.54 | $11,770.00 | |
| $23.31 | $23,310.00 |
Need more?
Sign in to add projects and notes